RNP10SA1.5OHMJ010
Nikkohm Co Ltd
Description: Fixed Resistor, Thin Film, 1W, 1.5ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 3312

Overview of RNP10SA1.5OHMJ010 by Nikkohm Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RNP10SA1.5OHMJ010 by Nikkohm Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNP10SA1.5OHMJ010 by Nikkohm Co Ltd

RNP10SA1.5OHMJ010
Nikkohm Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NIKKOHM CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
High Density
Lead Diameter
0.5 mm
Lead Length
12 mm
Lead Spacing
5.08 mm
Manufacturer Series
RNP10S(J)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
15.2 mm
Package Length
8.5 mm
Package Style
Radial
Package Width
3.1 mm
Packing Method
Tape
Rated Power Dissipation (P)
1 W
Resistance
1.5 Ω
Resistor Type
FIXED RESISTOR
Series
RNP10S(J)
Size Code
3312
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
2000 V
Want to compare parts?
  1. RNP10SA1.5OHMJ010
    Nikkohm Co Ltd
    Fixed Resistor, Thin Film, 1W, 1.5ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 3312
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNP10SA1.5OHMJ010 by Nikkohm Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNP10SA1.5OHMJ010 by Nikkohm Co Ltd

Select Manufacturer
Which Manufacturer of RNP10SA1.5OHMJ010 would you like to use for your alert(s)?
  • Please alert me when RNP10SA1.5OHMJ010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNP10SA1.5OHMJ010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNP10SA1.5OHMJ010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNP10SA1.5OHMJ010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNP10SA1.5OHMJ010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNP10SA1.5OHMJ010 by Nikkohm Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: