RNP-100SA4R0OHMJZ00
Nikkohm Co Ltd
Description: Fixed Resistor, Thin Film, 2W, 4ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-247, ROHS COMPLIANT

Overview of RNP-100SA4R0OHMJZ00 by Nikkohm Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNP-100SA4R0OHMJZ00 by Nikkohm Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNP-100SA4R0OHMJZ00 by Nikkohm Co Ltd

RNP-100SA4R0OHMJZ00
Nikkohm Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NIKKOHM CO LTD
Package Description
TO-247, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
NON INDUCTIVE, FREE AIR POWER: 2W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TRAY
Rated Power Dissipation (P)
140 W
Rated Temperature
25 °C
Resistance
4 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. RNP-100SA4R0OHMJZ00
    Nikkohm Co Ltd
    Fixed Resistor, Thin Film, 2W, 4ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-247, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNP-100SA4R0OHMJZ00 by Nikkohm Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNP-100SA4R0OHMJZ00 by Nikkohm Co Ltd

  • Please alert me when RNP-100SA4R0OHMJZ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNP-100SA4R0OHMJZ00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNP-100SA4R0OHMJZ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNP-100SA4R0OHMJZ00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNP-100SA4R0OHMJZ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNP-100SA4R0OHMJZ00 by Nikkohm Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: