Part Details for RNN70C3571FMRJ8 by Vishay Angstrohm
Overview of RNN70C3571FMRJ8 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN70C3571FMRJ8
RNN70C3571FMRJ8 CAD Models
RNN70C3571FMRJ8 Part Data Attributes
|
RNN70C3571FMRJ8
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNN70C3571FMRJ8
Vishay Angstrohm
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNN70C3571FMRJ8
This table gives cross-reference parts and alternative options found for RNN70C3571FMRJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN70C3571FMRJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70C3571FPBSL4 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FPBSL4 |
RNR70C3571FPM77 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FPM77 |
RNR70C3571FPRJ84 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FPRJ84 |
RNR70C3571FPRSL4 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FPRSL4 |
RNR70C3571FM | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN70C3571FMRJ8 vs RNR70C3571FM |
RNR70C3571FPM774 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FPM774 |
RNN70C3571FPBSL4 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNN70C3571FPBSL4 |
RNR70C3571FPRSL | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FPRSL |
RNR70C3571FPBSL | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FPBSL |
RNR70C3571FMRSL | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN70C3571FMRJ8 vs RNR70C3571FMRSL |