Part Details for RNN65E1103FPBSL by Vishay Intertechnologies
Overview of RNN65E1103FPBSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN65E1103FPBSL
RNN65E1103FPBSL CAD Models
RNN65E1103FPBSL Part Data Attributes
|
RNN65E1103FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN65E1103FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNN65E1103FPBSL
This table gives cross-reference parts and alternative options found for RNN65E1103FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN65E1103FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNN65E1103FMRSL65 | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNN65E1103FMRSL65 |
RNR65E1103FMBSL65 | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FMBSL65 |
RNR65E1103FMM77 | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FMM77 |
RNR65E1103FMRSL65 | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FMRSL65 |
RNR65E1103FPRJ8 | RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN65E1103FPBSL vs RNR65E1103FPRJ8 |
RNR65E1103FMM7765 | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FMM7765 |
RNR65E1103FMBSL | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FMBSL |
RNR65E1103FPBSL | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FPBSL |
RNR65E1103FMRSL | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FMRSL |
RNR65E1103FPRSL | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1103FPBSL vs RNR65E1103FPRSL |