Part Details for RNN60C1933BRM761 by Vishay Intertechnologies
Overview of RNN60C1933BRM761 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN60C1933BRM761
RNN60C1933BRM761 CAD Models
RNN60C1933BRM761 Part Data Attributes
|
RNN60C1933BRM761
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN60C1933BRM761
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 193000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNN60C1933BRM761
This table gives cross-reference parts and alternative options found for RNN60C1933BRM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN60C1933BRM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C1933BSBSL1 | Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60C1933BRM761 vs RNR60C1933BSBSL1 |
RNR60C1933BS | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 193000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN60C1933BRM761 vs RNR60C1933BS |
RNR60C1933BRM76 | Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60C1933BRM761 vs RNR60C1933BRM76 |
RNR60C1933BRRSL1 | Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60C1933BRM761 vs RNR60C1933BRRSL1 |
RNR60C1933BSBSL | Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60C1933BRM761 vs RNR60C1933BSBSL |
RNR60C1933BSM76 | Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60C1933BRM761 vs RNR60C1933BSM76 |
RNR60C1933BRM761 | Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60C1933BRM761 vs RNR60C1933BRM761 |
RNR60C1933BPRSL1 | Fixed Resistor, Metal Film, 0.125W, 193000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60C1933BRM761 vs RNR60C1933BPRSL1 |