Datasheets
RNN60C1453DPRSL by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 0.125W, 145000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNN60C1453DPRSL by Vishay Intertechnologies

Overview of RNN60C1453DPRSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RNN60C1453DPRSL

RNN60C1453DPRSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNN60C1453DPRSL Part Data Attributes

RNN60C1453DPRSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNN60C1453DPRSL Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 145000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HERMETICALLY SEALED, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.635 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Diameter 3.18 mm
Package Length 9.53 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 145000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for RNN60C1453DPRSL

This table gives cross-reference parts and alternative options found for RNN60C1453DPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN60C1453DPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNR60C1453DSBSL1 Fixed Resistor, Metal Film, 0.125W, 145000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN60C1453DPRSL vs RNR60C1453DSBSL1
RNR60C1453DSM761 Fixed Resistor, Metal Film, 0.125W, 145000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN60C1453DPRSL vs RNR60C1453DSM761
RNN60C1453DMRSL1 Fixed Resistor, Metal Film, 0.125W, 145000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN60C1453DPRSL vs RNN60C1453DMRSL1
RNR60C1453DSRSL1 Fixed Resistor, Metal Film, 0.125W, 145000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN60C1453DPRSL vs RNR60C1453DSRSL1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNN60C1453DPRSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNN60C1453DPRSL by Vishay Intertechnologies

  • Please alert me when RNN60C1453DPRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNN60C1453DPRSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNN60C1453DPRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNN60C1453DPRSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNN60C1453DPRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNN60C1453DPRSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: