RNN55E1011BMRJ7
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNN55E1011BMRJ7 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RNN55E1011BMRJ7 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNN55E1011BMRJ7 by Vishay Intertechnologies

RNN55E1011BMRJ7
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HERMETICALLY SEALED, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.635 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Diameter
2.77 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
1010 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNN55E1011BMRJ7
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNN55E1011BMRJ7

This table gives cross-reference parts and alternative options found for RNN55E1011BMRJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55E1011BMRJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNR55E1011BSM7665 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BSM7665
RNN55E1011BPRSL Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNN55E1011BPRSL
RNR55E1011BSRSL65 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BSRSL65
RNN55E1011BPM7665 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNN55E1011BPM7665
RNR55E1011BSM76 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BSM76
RNR55E1011BRM76 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BRM76
RNR55E1011BSBSL65 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BSBSL65
RNR55E1011BRBSL Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BRBSL
RNR55E1011BRRSL65 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BRRSL65
RNR55E1011BRM7665 Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNN55E1011BMRJ7 vs RNR55E1011BRM7665

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNN55E1011BMRJ7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNN55E1011BMRJ7 by Vishay Intertechnologies

  • Please alert me when RNN55E1011BMRJ7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNN55E1011BMRJ7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNN55E1011BMRJ7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNN55E1011BMRJ7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNN55E1011BMRJ7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNN55E1011BMRJ7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: