Part Details for RNN55C6260BMRSL by Vishay Intertechnologies
Overview of RNN55C6260BMRSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN55C6260BMRSL
RNN55C6260BMRSL CAD Models
RNN55C6260BMRSL Part Data Attributes
|
RNN55C6260BMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55C6260BMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 626 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55C6260BMRSL
This table gives cross-reference parts and alternative options found for RNN55C6260BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C6260BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C6260BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 626 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C6260BMRSL vs RNR55C6260BSBSL |
RNR55C6260BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C6260BMRSL vs RNR55C6260BSBSL65 |
RNR55C6260BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 626 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C6260BMRSL vs RNR55C6260BSRSL |
RNR55C6260BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C6260BMRSL vs RNR55C6260BRRSL65 |
RNN55C6260BRRSL | Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C6260BMRSL vs RNN55C6260BRRSL |
RNR55C6260BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C6260BMRSL vs RNR55C6260BSRSL65 |
RNR55C6260BSRSL | Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C6260BMRSL vs RNR55C6260BSRSL |
RNR55C6260BSM7665 | Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C6260BMRSL vs RNR55C6260BSM7665 |
RNR55C6260BSM76 | Fixed Resistor, Metal Film, 0.1W, 626ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C6260BMRSL vs RNR55C6260BSM76 |
RNR55C6260BSM76 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 626 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C6260BMRSL vs RNR55C6260BSM76 |