Part Details for RNN55C3402BPBSL65 by Vishay Intertechnologies
Overview of RNN55C3402BPBSL65 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN55C3402BPBSL65
RNN55C3402BPBSL65 CAD Models
RNN55C3402BPBSL65 Part Data Attributes
|
RNN55C3402BPBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55C3402BPBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55C3402BPBSL65
This table gives cross-reference parts and alternative options found for RNN55C3402BPBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C3402BPBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C3402BMBSL | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C3402BPBSL65 vs RNR55C3402BMBSL |
RNR55C3402BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C3402BPBSL65 vs RNR55C3402BRRSL65 |
RNR55C3402BP | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C3402BPBSL65 vs RNR55C3402BP |
RNR55C3402BSRSL | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C3402BPBSL65 vs RNR55C3402BSRSL |
RNR55C3402BRRSL | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C3402BPBSL65 vs RNR55C3402BRRSL |
RNR55C3402BSBSL | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C3402BPBSL65 vs RNR55C3402BSBSL |
RNR55C3402BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C3402BPBSL65 vs RNR55C3402BPRSL |
RNR55C3402BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C3402BPBSL65 vs RNR55C3402BMBSL |
RNR55C3402BMBSL65 | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C3402BPBSL65 vs RNR55C3402BMBSL65 |
RNR55C3402BSM7665 | RES,AXIAL,METAL FILM,34K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNN55C3402BPBSL65 vs RNR55C3402BSM7665 |