There are no models available for this part yet.
Overview of RNN55C1210FSRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for RNN55C1210FSRSL by Vishay Intertechnologies
Part Data Attributes for RNN55C1210FSRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.77 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
121 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNN55C1210FSRSL
This table gives cross-reference parts and alternative options found for RNN55C1210FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C1210FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C1210FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1210FSRSL vs RNR55C1210FPRSL |
RNR55C1210FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1210FSRSL vs RNR55C1210FPRSL65 |
RNR55C1210FMRSL65 | Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1210FSRSL vs RNR55C1210FMRSL65 |
RNR55C1210FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1210FSRSL vs RNR55C1210FRRSL65 |
RNR55C1210FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1210FSRSL vs RNR55C1210FPBSL |
RNR55C1210FRM76 | Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1210FSRSL vs RNR55C1210FRM76 |
RNR55C1210FPM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1210FSRSL vs RNR55C1210FPM76 |
RNR55C1210FPM7665 | RES,AXIAL,METAL FILM,121 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNN55C1210FSRSL vs RNR55C1210FPM7665 |
RNR55C1210FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1210FSRSL vs RNR55C1210FMRSL |
RNR55C1210FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1210FSRSL vs RNR55C1210FRBSL |