Part Details for RNMF12CND649R by SEI Stackpole Electronics Inc
Overview of RNMF12CND649R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for RNMF12CND649R
RNMF12CND649R CAD Models
RNMF12CND649R Part Data Attributes
|
RNMF12CND649R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNMF12CND649R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.53W, 649ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.53 W | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNMF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for RNMF12CND649R
This table gives cross-reference parts and alternative options found for RNMF12CND649R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNMF12CND649R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM1/2T16490.25%T | Fixed Resistor, Metal Film, 0.5W, 649ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNMF12CND649R vs RNM1/2T16490.25%T |
RNM1/2T16490.25%R | Fixed Resistor, Metal Film, 0.5W, 649ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNMF12CND649R vs RNM1/2T16490.25%R |
RNMF12CBD649R | Fixed Resistor, Metal Film, 0.5W, 649ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNMF12CND649R vs RNMF12CBD649R |
RNM1/2T16490.25%A | Fixed Resistor, Metal Film, 0.5W, 649ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNMF12CND649R vs RNM1/2T16490.25%A |
RNMF12CAD649R | Fixed Resistor, Metal Film, 0.5W, 649ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNMF12CND649R vs RNMF12CAD649R |
RNMF12CTD649R | Fixed Resistor, Metal Film, 0.5W, 649ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNMF12CND649R vs RNMF12CTD649R |