RNMF1/2T1158K0.1%T
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel,

Overview of RNMF1/2T1158K0.1%T by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNMF1/2T1158K0.1%T by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNMF1/2T1158K0.1%T by SEI Stackpole Electronics Inc

RNMF1/2T1158K0.1%T
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flame Retardant
JESD-609 Code
e3
Lead Diameter
0.56 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.5 W
Resistance
158000 Ω
Resistor Type
FIXED RESISTOR
Series
RNM1/2(100,.1/.25%)
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. RNMF1/2T1158K0.1%T
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RNMF1/2T1158K0.1%T

This table gives cross-reference parts and alternative options found for RNMF1/2T1158K0.1%T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNMF1/2T1158K0.1%T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNM1/2T1158K0.1%A Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNMF1/2T1158K0.1%T vs RNM1/2T1158K0.1%A
RNMF12BBD158K Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNMF1/2T1158K0.1%T vs RNMF12BBD158K
RNMF1/2T1158K0.1%R Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNMF1/2T1158K0.1%T vs RNMF1/2T1158K0.1%R
RNMF1/2T1158K0.1%A Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNMF1/2T1158K0.1%T vs RNMF1/2T1158K0.1%A
RNMF12BTD158K Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNMF1/2T1158K0.1%T vs RNMF12BTD158K
RNMF12BAD158K Fixed Resistor, Metal Film, 0.5W, 158000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNMF1/2T1158K0.1%T vs RNMF12BAD158K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNMF1/2T1158K0.1%T by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNMF1/2T1158K0.1%T by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNMF1/2T1158K0.1%T would you like to use for your alert(s)?
  • Please alert me when RNMF1/2T1158K0.1%T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNMF1/2T1158K0.1%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNMF1/2T1158K0.1%T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNMF1/2T1158K0.1%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNMF1/2T1158K0.1%T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNMF1/2T1158K0.1%T by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: