RNM3FB5.1-OHM-JTB
Noble Usa Inc
Description: Fixed Resistor, Metal Oxide Film, 3W, 5.1ohm, 350V, 5% +/-Tol, -350,350ppm/Cel,

Overview of RNM3FB5.1-OHM-JTB by Noble Usa Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNM3FB5.1-OHM-JTB by Noble Usa Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNM3FB5.1-OHM-JTB by Noble Usa Inc

RNM3FB5.1-OHM-JTB
Noble Usa Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TEIKOKU TSUSHIN KOGYO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
3 W
Resistance
5.1 Ω
Resistor Type
FIXED RESISTOR
Series
RNM
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RNM3FB5.1-OHM-JTB
    Noble Usa Inc
    Fixed Resistor, Metal Oxide Film, 3W, 5.1ohm, 350V, 5% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for RNM3FB5.1-OHM-JTB

This table gives cross-reference parts and alternative options found for RNM3FB5.1-OHM-JTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM3FB5.1-OHM-JTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNM3FB5.1-OHM-JL2 Fixed Resistor, Metal Oxide Film, 3W, 5.1ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Noble Usa Inc RNM3FB5.1-OHM-JTB vs RNM3FB5.1-OHM-JL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNM3FB5.1-OHM-JTB by Noble Usa Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNM3FB5.1-OHM-JTB by Noble Usa Inc

Select Manufacturer
Which Manufacturer of RNM3FB5.1-OHM-JTB would you like to use for your alert(s)?
  • Please alert me when RNM3FB5.1-OHM-JTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNM3FB5.1-OHM-JTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNM3FB5.1-OHM-JTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNM3FB5.1-OHM-JTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNM3FB5.1-OHM-JTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNM3FB5.1-OHM-JTB by Noble Usa Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: