Part Details for RNM2FB0.3-OHM-JTB by Noble Usa Inc
Overview of RNM2FB0.3-OHM-JTB by Noble Usa Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNM2FB0.3-OHM-JTB
RNM2FB0.3-OHM-JTB CAD Models
RNM2FB0.3-OHM-JTB Part Data Attributes
|
RNM2FB0.3-OHM-JTB
Noble Usa Inc
Buy Now
Datasheet
|
Compare Parts:
RNM2FB0.3-OHM-JTB
Noble Usa Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEIKOKU TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNM | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RNM2FB0.3-OHM-JTB
This table gives cross-reference parts and alternative options found for RNM2FB0.3-OHM-JTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM2FB0.3-OHM-JTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS02JR300C150NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300C150NH |
RSS02JR300FC50NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300FC50NH |
RSS02JR300FB50NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300FB50NH |
RSS02JR300FD50NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300FD50NH |
RSS02JR300D150NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300D150NH |
RSS02JR300M150NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300M150NH |
RNM2FB0.3-OHM-JES | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Noble Usa Inc | RNM2FB0.3-OHM-JTB vs RNM2FB0.3-OHM-JES |
RSS02JR300FA50NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300FA50NH |
RSS02JR300FT00NH | Fixed Resistor, Metal Oxide Film, 2W, 0.3ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Fukushima Futaba Electric Co Ltd | RNM2FB0.3-OHM-JTB vs RSS02JR300FT00NH |