Part Details for RNM14TS93R1FC by Akahane Electronics Ind Corp
Overview of RNM14TS93R1FC by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNM14TS93R1FC
RNM14TS93R1FC CAD Models
RNM14TS93R1FC Part Data Attributes
|
RNM14TS93R1FC
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RNM14TS93R1FC
Akahane Electronics Ind Corp
RES,AXIAL,METAL FILM,93.1 OHMS,250WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.45 mm | |
Manufacturer Series | RNM14(50,FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNM | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNM14TS93R1FC
This table gives cross-reference parts and alternative options found for RNM14TS93R1FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM14TS93R1FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20FTK5093R1TB | Fixed Resistor, Metal Film, 0.25W, 93.1ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Firstohm | RNM14TS93R1FC vs M20FTK5093R1TB |
RNM14S93R1FC | RES,AXIAL,METAL FILM,93.1 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | RNM14TS93R1FC vs RNM14S93R1FC |
RNM14TB93R1FC | RES,AXIAL,METAL FILM,93.1 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | RNM14TS93R1FC vs RNM14TB93R1FC |