Part Details for RNM14TB1303DC by Akahane Electronics Ind Corp
Overview of RNM14TB1303DC by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNM14TB1303DC
RNM14TB1303DC CAD Models
RNM14TB1303DC Part Data Attributes
|
RNM14TB1303DC
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RNM14TB1303DC
Akahane Electronics Ind Corp
RES,AXIAL,METAL FILM,130K OHMS,250WV,.5% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.45 mm | |
Manufacturer Series | RNM14(50,DTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNM | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNM14TB1303DC
This table gives cross-reference parts and alternative options found for RNM14TB1303DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM14TB1303DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM14TS1303DC | RES,AXIAL,METAL FILM,130K OHMS,250WV,.5% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | RNM14TB1303DC vs RNM14TS1303DC |