Part Details for RNM14S71R5FC by Akahane Electronics Ind Corp
Overview of RNM14S71R5FC by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNM14S71R5FC
RNM14S71R5FC CAD Models
RNM14S71R5FC Part Data Attributes
|
RNM14S71R5FC
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RNM14S71R5FC
Akahane Electronics Ind Corp
RES,AXIAL,METAL FILM,71.5 OHMS,250WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Manufacturer Series | RNM14(50,FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNM | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNM14S71R5FC
This table gives cross-reference parts and alternative options found for RNM14S71R5FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM14S71R5FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM14TS71R5FC | RES,AXIAL,METAL FILM,71.5 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | RNM14S71R5FC vs RNM14TS71R5FC |
M20FTK5071R5TB | Fixed Resistor, Metal Film, 0.25W, 71.5ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Firstohm | RNM14S71R5FC vs M20FTK5071R5TB |
M20FTK5071R5TR | Fixed Resistor, Metal Film, 0.25W, 71.5ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Firstohm | RNM14S71R5FC vs M20FTK5071R5TR |