RNM14S61R9DC
Akahane Electronics Ind Corp
Description: RES,AXIAL,METAL FILM,61.9 OHMS,250WV,.5% +/-TOL,-50,50PPM TC

Overview of RNM14S61R9DC by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNM14S61R9DC by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNM14S61R9DC by Akahane Electronics Ind Corp

RNM14S61R9DC
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
Construction
Flameproof
Lead Diameter
0.45 mm
Lead Length
28 mm
Manufacturer Series
RNM14(50,DTOL)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.85 mm
Package Length
3.2 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
61.9 Ω
Resistor Type
FIXED RESISTOR
Series
RNM
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. RNM14S61R9DC
    Akahane Electronics Ind Corp
    RES,AXIAL,METAL FILM,61.9 OHMS,250WV,.5% +/-TOL,-50,50PPM TC
    VS

Alternate Parts for RNM14S61R9DC

This table gives cross-reference parts and alternative options found for RNM14S61R9DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM14S61R9DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNM14TS61R9DC RES,AXIAL,METAL FILM,61.9 OHMS,250WV,.5% +/-TOL,-50,50PPM TC Akahane Electronics Ind Corp RNM14S61R9DC vs RNM14TS61R9DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNM14S61R9DC by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNM14S61R9DC by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of RNM14S61R9DC would you like to use for your alert(s)?
  • Please alert me when RNM14S61R9DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNM14S61R9DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNM14S61R9DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNM14S61R9DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNM14S61R9DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNM14S61R9DC by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: