RNM1/4C32.2KDTU
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNM1/4C32.2KDTU by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9367AE-4C3-25E322.000000 SiTime 220 to 725 MHz, Low Jitter Differential XO
SIT9366AI-4C3-28E156.250000 SiTime 1 to 220 MHz, Low Jitter Differential XO
SIT9366AI-4C3-25N100.000000 SiTime 1 to 220 MHz, Low Jitter Differential XO

CAD Models for RNM1/4C32.2KDTU by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNM1/4C32.2KDTU by Hokuriku Electric Industry Co Ltd

RNM1/4C32.2KDTU
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
RNM1/4
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TAPE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. RNM1/4C32.2KDTU
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNM1/4C32.2KDTU

This table gives cross-reference parts and alternative options found for RNM1/4C32.2KDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM1/4C32.2KDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4DCMTR2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MF1/4DCMTR2201D
MF1/4DCUA2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MF1/4DCUA2201D
RNM1/4C32.2KDRP Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd RNM1/4C32.2KDTU vs RNM1/4C32.2KDRP
MFS1/4DCUA2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MFS1/4DCUA2201D
MF1/4DCM10R2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MF1/4DCM10R2201D
MFS1/4DCM10A2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MFS1/4DCM10A2201D
MFS1/4DCMA2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MFS1/4DCMA2201D
MFS1/4DCUR2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MFS1/4DCUR2201D
MF1/4DCT26R2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MF1/4DCT26R2201D
MFS1/4DCM12.5A2201D Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.2KDTU vs MFS1/4DCM12.5A2201D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNM1/4C32.2KDTU by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNM1/4C32.2KDTU by Hokuriku Electric Industry Co Ltd

  • Please alert me when RNM1/4C32.2KDTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNM1/4C32.2KDTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNM1/4C32.2KDTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNM1/4C32.2KDTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNM1/4C32.2KDTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNM1/4C32.2KDTU by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: