RNM1/4C32.26KFRP
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNM1/4C32.26KFRP by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9367AE-4C3-25E322.000000 SiTime 220 to 725 MHz, Low Jitter Differential XO
SIT9366AI-4C3-28E156.250000 SiTime 1 to 220 MHz, Low Jitter Differential XO
SIT9366AI-4C3-25N100.000000 SiTime 1 to 220 MHz, Low Jitter Differential XO

CAD Models for RNM1/4C32.26KFRP by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNM1/4C32.26KFRP by Hokuriku Electric Industry Co Ltd

RNM1/4C32.26KFRP
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RNM1/4C32.26KFRP
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNM1/4C32.26KFRP

This table gives cross-reference parts and alternative options found for RNM1/4C32.26KFRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM1/4C32.26KFRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF-25FBF2K26 Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RNM1/4C32.26KFRP vs FMF-25FBF2K26
MFS1/4DCUR2261F Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.26KFRP vs MFS1/4DCUR2261F
MFS1/4DCVTPR2261F Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.26KFRP vs MFS1/4DCVTPR2261F
MFS1/4DCM10R2261F Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.26KFRP vs MFS1/4DCM10R2261F
MF1/4DCM10R2261F Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.26KFRP vs MF1/4DCM10R2261F
MF1/4DCUR2261F Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.26KFRP vs MF1/4DCUR2261F
MFS1/4DCM52261F Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.26KFRP vs MFS1/4DCM52261F
FMF-25FTF2K26 Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RNM1/4C32.26KFRP vs FMF-25FTF2K26
MFS1/4DCT26R2261F Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNM1/4C32.26KFRP vs MFS1/4DCT26R2261F
MF25TT1002K26+/-1% RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2260ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE Precision Resistive Products Inc RNM1/4C32.26KFRP vs MF25TT1002K26+/-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNM1/4C32.26KFRP by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNM1/4C32.26KFRP by Hokuriku Electric Industry Co Ltd

  • Please alert me when RNM1/4C32.26KFRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNM1/4C32.26KFRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNM1/4C32.26KFRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNM1/4C32.26KFRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNM1/4C32.26KFRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNM1/4C32.26KFRP by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: