Part Details for RNM1/2C336FTU by Hokuriku Electric Industry Co Ltd
Overview of RNM1/2C336FTU by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNM1/2C336FTU
RNM1/2C336FTU CAD Models
RNM1/2C336FTU Part Data Attributes
|
RNM1/2C336FTU
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNM1/2C336FTU
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | RNM1/2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNM1/2C336FTU
This table gives cross-reference parts and alternative options found for RNM1/2C336FTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM1/2C336FTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/2DCM12.5R36R0F | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C336FTU vs MFS1/2DCM12.5R36R0F |
MF1/2DCVTPR36R0F | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C336FTU vs MF1/2DCVTPR36R0F |
MFR-50FRF36R | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C336FTU vs MFR-50FRF36R |
MFS1/2DLVTPA36R0F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 36ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RNM1/2C336FTU vs MFS1/2DLVTPA36R0F |
RNM1/2C336FRP | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RNM1/2C336FTU vs RNM1/2C336FRP |
FMF-50FTF36R | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C336FTU vs FMF-50FTF36R |
MFS1/2DLVTEA36R0F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 36ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RNM1/2C336FTU vs MFS1/2DLVTEA36R0F |
MFS1/2DCM12.5A36R0F | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C336FTU vs MFS1/2DCM12.5A36R0F |
MFR-50FBF36R | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C336FTU vs MFR-50FBF36R |
RNM1/2C336FTP | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RNM1/2C336FTU vs RNM1/2C336FTP |