Part Details for RNM1/2C33.74FTU by Hokuriku Electric Industry Co Ltd
Overview of RNM1/2C33.74FTU by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBF060V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, Gold-Flash. | |
FBBM040V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. | |
FBBF030V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, Gold-Flash. |
Part Details for RNM1/2C33.74FTU
RNM1/2C33.74FTU CAD Models
RNM1/2C33.74FTU Part Data Attributes
|
RNM1/2C33.74FTU
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNM1/2C33.74FTU
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | RNM1/2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNM1/2C33.74FTU
This table gives cross-reference parts and alternative options found for RNM1/2C33.74FTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM1/2C33.74FTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-50FRF3R74 | Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C33.74FTU vs MFR-50FRF3R74 |
FMF-50FBF3R74 | Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C33.74FTU vs FMF-50FBF3R74 |
RNM1/2C33.74FTP | Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RNM1/2C33.74FTU vs RNM1/2C33.74FTP |
RC65LFZ3R74FT | Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RNM1/2C33.74FTU vs RC65LFZ3R74FT |
MFR-50FBF3R74 | Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C33.74FTU vs MFR-50FBF3R74 |
RC65LFZ3R74FB | Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RNM1/2C33.74FTU vs RC65LFZ3R74FB |
FMF-50FTF3R74 | Fixed Resistor, Metal Film, 0.5W, 3.74ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C33.74FTU vs FMF-50FTF3R74 |