Part Details for RNM1/2C245.3FTP by Hokuriku Electric Industry Co Ltd
Overview of RNM1/2C245.3FTP by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSB41BA3FTPFPEP | Texas Instruments | Enhanced product IEEE 1394b three-port cable transceiver/arbiter |
Part Details for RNM1/2C245.3FTP
RNM1/2C245.3FTP CAD Models
RNM1/2C245.3FTP Part Data Attributes
|
RNM1/2C245.3FTP
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNM1/2C245.3FTP
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | RNM1/2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNM1/2C245.3FTP
This table gives cross-reference parts and alternative options found for RNM1/2C245.3FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM1/2C245.3FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2CCM1545R3F | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C245.3FTP vs MF1/2CCM1545R3F |
MF1/2CCM12.5A45R3F | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C245.3FTP vs MF1/2CCM12.5A45R3F |
MFS1/2CCM12.5A45R3F | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C245.3FTP vs MFS1/2CCM12.5A45R3F |
MF1/2CCVTEA45R3F | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C245.3FTP vs MF1/2CCVTEA45R3F |
MF1/2CCM12.545R3F | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C245.3FTP vs MF1/2CCM12.545R3F |
MFS1/2CCM12.5R45R3F | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C245.3FTP vs MFS1/2CCM12.5R45R3F |
FMF-50FRE45R3 | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C245.3FTP vs FMF-50FRE45R3 |
MF50TTC5045R3+/-1% | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | RNM1/2C245.3FTP vs MF50TTC5045R3+/-1% |
MF1/2CCVTER45R3F | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C245.3FTP vs MF1/2CCVTER45R3F |
NMR50F45R3B | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | RNM1/2C245.3FTP vs NMR50F45R3B |