Part Details for RNM1/2C234KFTU by Hokuriku Electric Industry Co Ltd
Overview of RNM1/2C234KFTU by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNM1/2C234KFTU
RNM1/2C234KFTU CAD Models
RNM1/2C234KFTU Part Data Attributes
|
RNM1/2C234KFTU
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNM1/2C234KFTU
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | RNM1/2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNM1/2C234KFTU
This table gives cross-reference parts and alternative options found for RNM1/2C234KFTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM1/2C234KFTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2CCVTPR3402F | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C234KFTU vs MF1/2CCVTPR3402F |
MFS1/2CCM15R3402F | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C234KFTU vs MFS1/2CCM15R3402F |
RNM1/2C234KFRP | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RNM1/2C234KFTU vs RNM1/2C234KFRP |
MF1/2CCVTPA3402F | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C234KFTU vs MF1/2CCVTPA3402F |
RC65LFC34KFB | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RNM1/2C234KFTU vs RC65LFC34KFB |
FMF-50FBE34K | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C234KFTU vs FMF-50FBE34K |
NY534KOHM+/-1%BO2500 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sfernice | RNM1/2C234KFTU vs NY534KOHM+/-1%BO2500 |
NMR50F3402B | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | RNM1/2C234KFTU vs NMR50F3402B |
RC65LFC34K0FT | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RNM1/2C234KFTU vs RC65LFC34K0FT |
MFS1/2CCM15A3402F | Fixed Resistor, Metal Film, 0.5W, 34000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C234KFTU vs MFS1/2CCM15A3402F |