Part Details for RNM1/2C22.32KFTP by Hokuriku Electric Industry Co Ltd
Overview of RNM1/2C22.32KFTP by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512C-22D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
133-712C-22D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
133-812C-22D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Part Details for RNM1/2C22.32KFTP
RNM1/2C22.32KFTP CAD Models
RNM1/2C22.32KFTP Part Data Attributes
|
RNM1/2C22.32KFTP
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNM1/2C22.32KFTP
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | RNM1/2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNM1/2C22.32KFTP
This table gives cross-reference parts and alternative options found for RNM1/2C22.32KFTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM1/2C22.32KFTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2CCM12.52321F | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C22.32KFTP vs MF1/2CCM12.52321F |
MFS1/2CCM12.5R2321F | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C22.32KFTP vs MFS1/2CCM12.5R2321F |
FMF-50FBE2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C22.32KFTP vs FMF-50FBE2K32 |
NMR50F2321BF | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RNM1/2C22.32KFTP vs NMR50F2321BF |
UP1/2T22.32K1%A | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNM1/2C22.32KFTP vs UP1/2T22.32K1%A |
FMF-50FRE2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RNM1/2C22.32KFTP vs FMF-50FRE2K32 |
MFS1/2CCM12.5A2321F | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C22.32KFTP vs MFS1/2CCM12.5A2321F |
RC65LFC2K32FB | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RNM1/2C22.32KFTP vs RC65LFC2K32FB |
MF1/2CCM152321F | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C22.32KFTP vs MF1/2CCM152321F |
MF1/2CCM12.5A2321F | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNM1/2C22.32KFTP vs MF1/2CCM12.5A2321F |