Part Details for RNF2JND180R by SEI Stackpole Electronics Inc
Overview of RNF2JND180R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNF2JND180R
RNF2JND180R CAD Models
RNF2JND180R Part Data Attributes
|
RNF2JND180R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF2JND180R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 2W, 180ohm, 350V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RNF2JND180R
This table gives cross-reference parts and alternative options found for RNF2JND180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF2JND180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF2JBD180R | Fixed Resistor, Metal Film, 2W, 180ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF2JND180R vs RNF2JBD180R |
PRNF2JTD180R | Fixed Resistor, Metal Film, 2W, 180ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF2JND180R vs PRNF2JTD180R |
RNF2JAD180R | Fixed Resistor, Metal Film, 2W, 180ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF2JND180R vs RNF2JAD180R |
PRNF2JAD180R | Fixed Resistor, Metal Film, 2W, 180ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF2JND180R vs PRNF2JAD180R |
PRNF2JND180R | Fixed Resistor, Metal Film, 2W, 180ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF2JND180R vs PRNF2JND180R |