Part Details for RNF1FBD576K by SEI Stackpole Electronics Inc
Overview of RNF1FBD576K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNF1FBD576K
RNF1FBD576K CAD Models
RNF1FBD576K Part Data Attributes
|
RNF1FBD576K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF1FBD576K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNF1FBD576K
This table gives cross-reference parts and alternative options found for RNF1FBD576K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF1FBD576K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF1FND576K | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF1FBD576K vs RNF1FND576K |
RNF1FTD576K | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF1FBD576K vs RNF1FTD576K |
RNF1T1576K1%R | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF1FBD576K vs RNF1T1576K1%R |
PRNF1FAD576K | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF1FBD576K vs PRNF1FAD576K |
RN1T1576K1%R | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF1FBD576K vs RN1T1576K1%R |
RNF1FAD576K | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF1FBD576K vs RNF1FAD576K |
PRNF1FND576K | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF1FBD576K vs PRNF1FND576K |
RN1T1576K1%T | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF1FBD576K vs RN1T1576K1%T |
PRNF1FTD576K | Fixed Resistor, Metal Film, 1W, 576000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF1FBD576K vs PRNF1FTD576K |