RNF1DBC54K9
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNF1DBC54K9 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RNF1DBC54K9 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNF1DBC54K9 by SEI Stackpole Electronics Inc

RNF1DBC54K9
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
54900 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. RNF1DBC54K9
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNF1DBC54K9

This table gives cross-reference parts and alternative options found for RNF1DBC54K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF1DBC54K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNF1T254.9K0.5%T Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF1DBC54K9 vs RNF1T254.9K0.5%T
RNF1T254.9K0.5%R Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF1DBC54K9 vs RNF1T254.9K0.5%R
RN1T254.9K0.5%T Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF1DBC54K9 vs RN1T254.9K0.5%T
PRNF1DTC54K9 Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF1DBC54K9 vs PRNF1DTC54K9
RNF1DNC54K9 Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF1DBC54K9 vs RNF1DNC54K9
PRNF1DBC54K9 Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF1DBC54K9 vs PRNF1DBC54K9
RNF1DAC54K9 Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1DBC54K9 vs RNF1DAC54K9
RN1T254.9K0.5%R Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF1DBC54K9 vs RN1T254.9K0.5%R
RNF1DTC54K9 Fixed Resistor, Metal Film, 1W, 54900ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1DBC54K9 vs RNF1DTC54K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF1DBC54K9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF1DBC54K9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF1DBC54K9 would you like to use for your alert(s)?
  • Please alert me when RNF1DBC54K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF1DBC54K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF1DBC54K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF1DBC54K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF1DBC54K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF1DBC54K9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: