Part Details for RNF18DNT20K0 by SEI Stackpole Electronics Inc
Overview of RNF18DNT20K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNF18DNT20K0
RNF18DNT20K0 CAD Models
RNF18DNT20K0 Part Data Attributes
|
RNF18DNT20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF18DNT20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNF18DNT20K0
This table gives cross-reference parts and alternative options found for RNF18DNT20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF18DNT20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF18DTT20K0 | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18DNT20K0 vs PRNF18DTT20K0 |
PRNF18DAT20K0 | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18DNT20K0 vs PRNF18DAT20K0 |
RNF18DBT20K0 | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18DNT20K0 vs RNF18DBT20K0 |
RNF18DAT20K0 | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18DNT20K0 vs RNF18DAT20K0 |
RNF18DTT20K0 | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18DNT20K0 vs RNF18DTT20K0 |