-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF14FTD178KCT-ND
|
DigiKey | RES 178K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
RNF14FTD178K
|
Avnet Americas | Res Metal Film 178K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD178K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
RFQ | |
DISTI #
708-RNF14FTD178K
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/4W, 178 Kohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
DISTI #
V72:2272_07132175
|
Arrow Electronics | Res Metal Film 178K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2152 Container: Cut Strips | Americas - 4948 |
|
$0.0189 / $0.0430 | Buy Now |
|
Future Electronics | RNF Series 0.25 W 178 kOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0172 / $0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
DISTI #
36261096
|
Verical | Res Metal Film 178K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0735 | Buy Now |
DISTI #
60931104
|
Verical | Res Metal Film 178K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2152 | Americas - 4948 |
|
$0.0189 / $0.0413 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 178 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0370 / $0.0430 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNF14FTD178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FTD178K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RNF14FTD178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTD178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14FAD178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FTD178K vs RNF14FAD178K |
PRNF14FAD178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD178K vs PRNF14FAD178K |
RN55D1783F | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD178K vs RN55D1783F |
PRNF14FBD178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD178K vs PRNF14FBD178K |
PRNF14FTD178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD178K vs PRNF14FTD178K |
RNF1/4T1178K1%R | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FTD178K vs RNF1/4T1178K1%R |
RN1/4T1178K1%R | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14FTD178K vs RN1/4T1178K1%R |
RN1/4T1178K1%A | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14FTD178K vs RN1/4T1178K1%A |
RNF14FBD178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FTD178K vs RNF14FBD178K |
RN1/4T1178K1%T | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD178K vs RN1/4T1178K1%T |