Part Details for RNF14FNC3K74 by SEI Stackpole Electronics Inc
Overview of RNF14FNC3K74 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNF14FNC3K74
RNF14FNC3K74 CAD Models
RNF14FNC3K74 Part Data Attributes
|
RNF14FNC3K74
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FNC3K74
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNF14FNC3K74
This table gives cross-reference parts and alternative options found for RNF14FNC3K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FNC3K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14FTC3K74 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs RNF14FTC3K74 |
NMR25F3741TR | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | RNF14FNC3K74 vs NMR25F3741TR |
PRNF14FBC3K74 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs PRNF14FBC3K74 |
PRNF14FTC3K74 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs PRNF14FTC3K74 |
RNF14FAC3K74 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs RNF14FAC3K74 |
RNF1/4T23.74K1%A | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 3740ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs RNF1/4T23.74K1%A |
RNF14FBC3K74 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs RNF14FBC3K74 |
RN55C3741F | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs RN55C3741F |
RNF1/4T23.74K1%R | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FNC3K74 vs RNF1/4T23.74K1%R |
NMR25F3741TRF | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RNF14FNC3K74 vs NMR25F3741TRF |