-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF14FAD2K00-ND
|
DigiKey | RES 2K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
DISTI #
RNF14FAD2K00
|
Avnet Americas | Res Metal Film 2K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RNF14FAD2K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 735000 Factory Stock |
|
RFQ | |
DISTI #
708-RNF14FAD2K00
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/4W, 2 Kohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
DISTI #
V72:2272_07132323
|
Arrow Electronics | Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 Container: Cut Strips | Americas - 4950 |
|
$0.0145 / $0.0639 | Buy Now |
|
Future Electronics | RNF Series 0.25 W 2 kOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0172 / $0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 735000 Factory Stock |
|
$0.0167 / $0.0194 | Buy Now |
DISTI #
31026199
|
Verical | Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 735000 |
|
$0.0625 / $0.0735 | Buy Now |
DISTI #
65137325
|
Verical | Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Ammo RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2230 | Americas - 4950 |
|
$0.0195 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 2000OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNF14FAD2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FAD2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RNF14FAD2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FAD2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14FBD2K00 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FAD2K00 vs RNF14FBD2K00 |