Part Details for RNF14FAC57R6 by SEI Stackpole Electronics Inc
Overview of RNF14FAC57R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNF14FAC57R6
RNF14FAC57R6 CAD Models
RNF14FAC57R6 Part Data Attributes
|
RNF14FAC57R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FAC57R6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNF14FAC57R6
This table gives cross-reference parts and alternative options found for RNF14FAC57R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FAC57R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF1/4T257.61%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FAC57R6 vs RNF1/4T257.61%R |
RNF1/4T257.61%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 57.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RNF14FAC57R6 vs RNF1/4T257.61%A |
NMR25F57R6TR | NIC Components Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14FAC57R6 vs NMR25F57R6TR |
PRNF14FAC57R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | RNF14FAC57R6 vs PRNF14FAC57R6 |
RNF14FTC57R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FAC57R6 vs RNF14FTC57R6 |
RN1/4T257.61%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | RNF14FAC57R6 vs RN1/4T257.61%T |
RN1/4T257.61%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14FAC57R6 vs RN1/4T257.61%R |
RNF14FNC57R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | RNF14FAC57R6 vs RNF14FNC57R6 |
PRNF14FTC57R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | RNF14FAC57R6 vs PRNF14FTC57R6 |
RNF14FBC57R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FAC57R6 vs RNF14FBC57R6 |