Part Details for RNF14BAE93K1 by SEI Stackpole Electronics Inc
Overview of RNF14BAE93K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF14BAE93K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF14BAE93K1-ND
|
DigiKey | RES 93.1K OHM 0.1% 1/4W AXIAL Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1813 | Buy Now |
Part Details for RNF14BAE93K1
RNF14BAE93K1 CAD Models
RNF14BAE93K1 Part Data Attributes
|
RNF14BAE93K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14BAE93K1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNF14BAE93K1
This table gives cross-reference parts and alternative options found for RNF14BAE93K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14BAE93K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14AAE93K1 | RESISTOR, METAL FILM, 0.25W, 0.05%, 25ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RNF14AAE93K1 |
RNF14ATE93K1 | RESISTOR, METAL FILM, 0.25W, 0.05%, 25ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RNF14ATE93K1 |
RNF14BNE93K1 | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RNF14BNE93K1 |
PRNF14BNE93K1 | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs PRNF14BNE93K1 |
RNF1/4T993.1K0.1%A | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RNF1/4T993.1K0.1%A |
RN1/4T993.1K0.1%R | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RN1/4T993.1K0.1%R |
RNF14BTE93K1 | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RNF14BTE93K1 |
RNF14ANE93K1 | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RNF14ANE93K1 |
RN1/4T993.1K0.1%T | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs RN1/4T993.1K0.1%T |
PRNF14BTE93K1 | Fixed Resistor, Metal Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAE93K1 vs PRNF14BTE93K1 |