Part Details for RNF14BAD61K9 by SEI Stackpole Electronics Inc
Overview of RNF14BAD61K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNF14BAD61K9
RNF14BAD61K9 CAD Models
RNF14BAD61K9 Part Data Attributes
|
RNF14BAD61K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14BAD61K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNF14BAD61K9
This table gives cross-reference parts and alternative options found for RNF14BAD61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14BAD61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14BND61K9 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs PRNF14BND61K9 |
RNF14AND61K9 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.05% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs RNF14AND61K9 |
RN55D6192B | RES,AXIAL,METAL FILM,61.9K OHMS,250WV,.1% +/-TOL,-100,100PPM TC | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs RN55D6192B |
RNF14ATD61K9 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs RNF14ATD61K9 |
PRNF14BTD61K9 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs PRNF14BTD61K9 |
PRNF14AND61K9 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.05% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs PRNF14AND61K9 |
RNF1/4T161.9K0.1%R | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs RNF1/4T161.9K0.1%R |
PRNF14BBD61K9 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs PRNF14BBD61K9 |
PRNF14BAD61K9 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs PRNF14BAD61K9 |
RNF1/4T161.9K0.1%T | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14BAD61K9 vs RNF1/4T161.9K0.1%T |