Part Details for RNF14ANT866R by SEI Stackpole Electronics Inc
Overview of RNF14ANT866R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNF14ANT866R
RNF14ANT866R CAD Models
RNF14ANT866R Part Data Attributes
|
RNF14ANT866R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14ANT866R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for RNF14ANT866R
This table gives cross-reference parts and alternative options found for RNF14ANT866R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14ANT866R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14ANT866R | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANT866R vs PRNF14ANT866R |
PRNF14BNT866R | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANT866R vs PRNF14BNT866R |
PRNF14AAT866R | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANT866R vs PRNF14AAT866R |
RNF14BNT866R | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANT866R vs RNF14BNT866R |
PRNF14BBT866R | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANT866R vs PRNF14BBT866R |
PRNF14ABT866R | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANT866R vs PRNF14ABT866R |