Part Details for RNF14AND240R by SEI Stackpole Electronics Inc
Overview of RNF14AND240R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNF14AND240R
RNF14AND240R CAD Models
RNF14AND240R Part Data Attributes
|
RNF14AND240R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14AND240R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.05% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for RNF14AND240R
This table gives cross-reference parts and alternative options found for RNF14AND240R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14AND240R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14AAD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.05% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AND240R vs PRNF14AAD240R |
RNF14BND240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AND240R vs RNF14BND240R |
PRNF14AND240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.05% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AND240R vs PRNF14AND240R |
RNF14BAD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AND240R vs RNF14BAD240R |
RNF14BTD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AND240R vs RNF14BTD240R |
PRNF14BTD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AND240R vs PRNF14BTD240R |
RNF14ATD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AND240R vs RNF14ATD240R |
PRNF14BAD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AND240R vs PRNF14BAD240R |
PRNF14BBD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AND240R vs PRNF14BBD240R |
RNF14AAD240R | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AND240R vs RNF14AAD240R |