Part Details for RNF14ANC464R by SEI Stackpole Electronics Inc
Overview of RNF14ANC464R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNF14ANC464R
RNF14ANC464R CAD Models
RNF14ANC464R Part Data Attributes
|
RNF14ANC464R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14ANC464R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for RNF14ANC464R
This table gives cross-reference parts and alternative options found for RNF14ANC464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14ANC464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14BAC464R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANC464R vs PRNF14BAC464R |
RNF14BBC464R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14ANC464R vs RNF14BBC464R |
RNF14ABC464R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14ANC464R vs RNF14ABC464R |
PRNF14ATC464R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANC464R vs PRNF14ATC464R |
PRNF14AAC464R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANC464R vs PRNF14AAC464R |
RNF1/4T24640.1%A | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14ANC464R vs RNF1/4T24640.1%A |
RN1/4T24640.1%A | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14ANC464R vs RN1/4T24640.1%A |
PRNF14BNC464R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANC464R vs PRNF14BNC464R |
RN1/4T24640.1%R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14ANC464R vs RN1/4T24640.1%R |
RNF14BAC464R | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14ANC464R vs RNF14BAC464R |