There are no models available for this part yet.
Overview of RNF12FTE6K81 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RNF12FTE6K81 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNF12FTE6K81-ND
|
DigiKey | RES 6.81K OHM 1% 1/2W AXIAL Min Qty: 2500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0712 | Buy Now |
CAD Models for RNF12FTE6K81 by SEI Stackpole Electronics Inc
Part Data Attributes for RNF12FTE6K81 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.65 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.75 mm
|
Package Length
|
8.75 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6810 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RNF12FTE6K81
This table gives cross-reference parts and alternative options found for RNF12FTE6K81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF12FTE6K81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF12FNE6K81 | Fixed Resistor, Metal Film, 0.5W, 6810ohm, 350V, 1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF12FTE6K81 vs PRNF12FNE6K81 |
RN60E6811F | Fixed Resistor, Metal Film, 0.5W, 6810ohm, 350V, 1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF12FTE6K81 vs RN60E6811F |
PRNF12FBE6K81 | Fixed Resistor, Metal Film, 0.5W, 6810ohm, 350V, 1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF12FTE6K81 vs PRNF12FBE6K81 |