RNF12CAD953R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF12CAD953R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RNF12CAD953R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNF12CAD953R by SEI Stackpole Electronics Inc

RNF12CAD953R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.65 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.75 mm
Package Length
8.75 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
350 V
Want to compare parts?
  1. RNF12CAD953R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF12CAD953R

This table gives cross-reference parts and alternative options found for RNF12CAD953R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF12CAD953R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRNF12CAD953R Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12CAD953R vs PRNF12CAD953R
RNF12CND953R Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12CAD953R vs RNF12CND953R
RNF12CTD953R Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF12CAD953R vs RNF12CTD953R
PRNF12CTD953R Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12CAD953R vs PRNF12CTD953R
PRNF12CND953R Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12CAD953R vs PRNF12CND953R
RN60D9530C Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12CAD953R vs RN60D9530C
PRNF12CBD953R Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12CAD953R vs PRNF12CBD953R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF12CAD953R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF12CAD953R by SEI Stackpole Electronics Inc

  • Please alert me when RNF12CAD953R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF12CAD953R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF12CAD953R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF12CAD953R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF12CAD953R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF12CAD953R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: