Datasheets
RNF1/4T92K0.1%T by: SEI Stackpole Electronics Inc

RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for RNF1/4T92K0.1%T by SEI Stackpole Electronics Inc

Overview of RNF1/4T92K0.1%T by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RNF1/4T92K0.1%T

RNF1/4T92K0.1%T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNF1/4T92K0.1%T Part Data Attributes

RNF1/4T92K0.1%T SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNF1/4T92K0.1%T SEI Stackpole Electronics Inc RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION, FLAME PROOF
Construction Flame Retardant
JESD-609 Code e3
Lead Diameter 0.56 mm
Lead Length 28 mm
Manufacturer Series RNF
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.35 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Series RN1/4(25TC,.1/.25%)
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for RNF1/4T92K0.1%T

This table gives cross-reference parts and alternative options found for RNF1/4T92K0.1%T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF1/4T92K0.1%T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNF14BTE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RNF14BTE2K00
RNF14BBE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RNF14BBE2K00
RNF14ABE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RNF14ABE2K00
PRNF14ABE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs PRNF14ABE2K00
PRNF14ATE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs PRNF14ATE2K00
RN1/4T92K0.1%A Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RN1/4T92K0.1%A
RNF14BAE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RNF14BAE2K00
RNF14ANE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RNF14ANE2K00
RNF14ATE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RNF14ATE2K00
RNF14AAE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T92K0.1%T vs RNF14AAE2K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF1/4T92K0.1%T by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF1/4T92K0.1%T by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF1/4T92K0.1%T would you like to use for your alert(s)?
  • Please alert me when RNF1/4T92K0.1%T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF1/4T92K0.1%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF1/4T92K0.1%T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF1/4T92K0.1%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF1/4T92K0.1%T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF1/4T92K0.1%T by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: