RNF1/4T12.26K0.1%A
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF1/4T12.26K0.1%A by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNF1/4T12.26K0.1%A by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNF1/4T12.26K0.1%A by SEI Stackpole Electronics Inc

RNF1/4T12.26K0.1%A
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Flame Retardant
JESD-609 Code
e3
Lead Diameter
0.56 mm
Lead Length
28 mm
Manufacturer Series
RN
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Series
RN1/4(100TC,.1/.25%)
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. RNF1/4T12.26K0.1%A
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF1/4T12.26K0.1%A

This table gives cross-reference parts and alternative options found for RNF1/4T12.26K0.1%A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF1/4T12.26K0.1%A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN1/4T12.26K0.1%R Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RN1/4T12.26K0.1%R
RN1/4T12.26K0.1%A Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RN1/4T12.26K0.1%A
RNF1/4T12.26K0.1%T Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RNF1/4T12.26K0.1%T
RNF1/4T12.26K0.1%R Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RNF1/4T12.26K0.1%R
RNF14ATD2K26 Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RNF14ATD2K26
PRNF14ABD2K26 Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.05% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs PRNF14ABD2K26
RNF14BAD2K26 Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RNF14BAD2K26
RN1/4T12.26K0.1%T Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RN1/4T12.26K0.1%T
RNF14AAD2K26 Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RNF14AAD2K26
RNF14BBD2K26 Fixed Resistor, Metal Film, 0.25W, 2260ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF1/4T12.26K0.1%A vs RNF14BBD2K26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF1/4T12.26K0.1%A by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF1/4T12.26K0.1%A by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF1/4T12.26K0.1%A would you like to use for your alert(s)?
  • Please alert me when RNF1/4T12.26K0.1%A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF1/4T12.26K0.1%A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF1/4T12.26K0.1%A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF1/4T12.26K0.1%A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF1/4T12.26K0.1%A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF1/4T12.26K0.1%A by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: