Part Details for RNCW0603BTD200K by SEI Stackpole Electronics Inc
Overview of RNCW0603BTD200K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCW0603BTD200K
RNCW0603BTD200K CAD Models
RNCW0603BTD200K Part Data Attributes
|
RNCW0603BTD200K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCW0603BTD200K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCW0603BTD200K
This table gives cross-reference parts and alternative options found for RNCW0603BTD200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCW0603BTD200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603ATD200K | Res,SMT,Thin Film,200K Ohms,50WV,.05% +/-Tol,-100,100ppm TC,0603 Case | SEI Stackpole Electronics Inc | RNCW0603BTD200K vs RNCF0603ATD200K |
RNCF0603AKD200K | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.05% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RNCW0603BTD200K vs RNCF0603AKD200K |
RNCF0603BKD200K | Res,SMT,Thin Film,200K Ohms,50WV,.1% +/-Tol,-100,100ppm TC,0603 Case | SEI Stackpole Electronics Inc | RNCW0603BTD200K vs RNCF0603BKD200K |