Part Details for RNCW0402FTE270R by SEI Stackpole Electronics Inc
Overview of RNCW0402FTE270R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCW0402FTE270R
RNCW0402FTE270R CAD Models
RNCW0402FTE270R Part Data Attributes
|
RNCW0402FTE270R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCW0402FTE270R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 270ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RNCW0402FTE270R
This table gives cross-reference parts and alternative options found for RNCW0402FTE270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCW0402FTE270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD2700F | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RNCW0402FTE270R vs RN73F1ETD2700F |
TC02G271FB | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCW0402FTE270R vs TC02G271FB |
RP73F1E270RFTG | Fixed Resistor, Thin Film, 0.063W, 270ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402FTE270R vs RP73F1E270RFTG |
CPF0402F270RE1 | Fixed Resistor, Thin Film, 0.063W, 270ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402FTE270R vs CPF0402F270RE1 |
PRC0402TTC25Y270R+-1% | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RNCW0402FTE270R vs PRC0402TTC25Y270R+-1% |
RN73F1E2700F | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RNCW0402FTE270R vs RN73F1E2700F |
CRT0402-FY-2700GAS | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCW0402FTE270R vs CRT0402-FY-2700GAS |
PRC0402TC25Y270R+-1% | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RNCW0402FTE270R vs PRC0402TC25Y270R+-1% |
TC02G271FC | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCW0402FTE270R vs TC02G271FC |
TC02G271FT | Fixed Resistor, Thin Film, 0.0625W, 270ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCW0402FTE270R vs TC02G271FT |