Part Details for RNCW0402DTC1K24 by SEI Stackpole Electronics Inc
Overview of RNCW0402DTC1K24 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCW0402DTC1K24
RNCW0402DTC1K24 CAD Models
RNCW0402DTC1K24 Part Data Attributes
|
RNCW0402DTC1K24
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCW0402DTC1K24
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RNCW0402DTC1K24
This table gives cross-reference parts and alternative options found for RNCW0402DTC1K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCW0402DTC1K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1E1K24DTDG | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402DTC1K24 vs RP73G1E1K24DTDG |
RP73G1E1K24DTD | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402DTC1K24 vs RP73G1E1K24DTD |
AR02DPC2Y1241 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCW0402DTC1K24 vs AR02DPC2Y1241 |
TC0250D1241E5E | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCW0402DTC1K24 vs TC0250D1241E5E |
NTRA04D1241DTRQYF | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCW0402DTC1K24 vs NTRA04D1241DTRQYF |
RNCS0402DKC1K24 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCW0402DTC1K24 vs RNCS0402DKC1K24 |
CAR04021.24KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RNCW0402DTC1K24 vs CAR04021.24KOHMS0.5%50PPM |
AR04021K24+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCW0402DTC1K24 vs AR04021K24+-0.5%TCR50 |
RP73G1E1K24DTG | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402DTC1K24 vs RP73G1E1K24DTG |
TC02H1241DC | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCW0402DTC1K24 vs TC02H1241DC |