Part Details for RNCW0402BTE63R4 by SEI Stackpole Electronics Inc
Overview of RNCW0402BTE63R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCW0402BTE63R4
RNCW0402BTE63R4 CAD Models
RNCW0402BTE63R4 Part Data Attributes
|
RNCW0402BTE63R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCW0402BTE63R4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCW0402BTE63R4
This table gives cross-reference parts and alternative options found for RNCW0402BTE63R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCW0402BTE63R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y63R4N | Fixed Resistor, Thin Film, 0.0625W, 63.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCW0402BTE63R4 vs AR02BPC3Y63R4N |
CAR040263.4OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 63.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RNCW0402BTE63R4 vs CAR040263.4OHMS0.1%25PPM |
RNCS0402BTE63R4 | Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCW0402BTE63R4 vs RNCS0402BTE63R4 |
AR02BBC63R4 | Fixed Resistor, Thin Film, 0.0625W, 63.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RNCW0402BTE63R4 vs AR02BBC63R4 |
PRC0402TTC25Y63.4R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 63.4ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RNCW0402BTE63R4 vs PRC0402TTC25Y63.4R+-0.05% |
RP73F1E63R4BTDF | Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402BTE63R4 vs RP73F1E63R4BTDF |
RN73F1ETP63R4B | Fixed Resistor, Thin Film, 0.0625W, 63.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCW0402BTE63R4 vs RN73F1ETP63R4B |
RP73F1E63R4ATD | Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402BTE63R4 vs RP73F1E63R4ATD |
NTRC04B63R4CTRF | Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RNCW0402BTE63R4 vs NTRC04B63R4CTRF |
RN73F1ETD63R4B | Fixed Resistor, Thin Film, 0.0625W, 63.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCW0402BTE63R4 vs RN73F1ETD63R4B |