Part Details for RNCW0402BTE10R2 by SEI Stackpole Electronics Inc
Overview of RNCW0402BTE10R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCW0402BTE10R2
RNCW0402BTE10R2 CAD Models
RNCW0402BTE10R2 Part Data Attributes
|
RNCW0402BTE10R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCW0402BTE10R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCW0402BTE10R2
This table gives cross-reference parts and alternative options found for RNCW0402BTE10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCW0402BTE10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR040210R2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCW0402BTE10R2 vs AR040210R2+-0.1%TCR25 |
TC02G10R2BT | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCW0402BTE10R2 vs TC02G10R2BT |
CPF0402B10R2E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 10.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RNCW0402BTE10R2 vs CPF0402B10R2E |
RN73F1EB10R2B | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCW0402BTE10R2 vs RN73F1EB10R2B |
RP73F1E10R2BTDG | Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCW0402BTE10R2 vs RP73F1E10R2BTDG |
AR02BTRC3Y10R2N | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCW0402BTE10R2 vs AR02BTRC3Y10R2N |
AR02BTRC3Y10R2 | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCW0402BTE10R2 vs AR02BTRC3Y10R2 |
CAR040210.2OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RNCW0402BTE10R2 vs CAR040210.2OHMS0.1%25PPM |
PRC0402TC25Y10.2R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RNCW0402BTE10R2 vs PRC0402TC25Y10.2R+-0.1% |
CPF0402B10R2E1 | Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RNCW0402BTE10R2 vs CPF0402B10R2E1 |