Part Details for RNCS2512DKE271K by SEI Stackpole Electronics Inc
Overview of RNCS2512DKE271K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512DKE271K
RNCS2512DKE271K CAD Models
RNCS2512DKE271K Part Data Attributes
|
RNCS2512DKE271K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512DKE271K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512DKE271K
This table gives cross-reference parts and alternative options found for RNCS2512DKE271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512DKE271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512271KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | RNCS2512DKE271K vs CAR2512271KOHMS0.5%25PPM |
AR12DPC3U2713 | Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512DKE271K vs AR12DPC3U2713 |
NTR50D2713CTRF | Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512DKE271K vs NTR50D2713CTRF |
RN25D2713CT4-25 | Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RNCS2512DKE271K vs RN25D2713CT4-25 |
RNCS2512DTE271K | Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCS2512DKE271K vs RNCS2512DTE271K |
RN25D2713CT1-25 | Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RNCS2512DKE271K vs RN25D2713CT1-25 |
AR12DTRC3U2713N | Fixed Resistor, Thin Film, 0.5W, 271000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512DKE271K vs AR12DTRC3U2713N |