Part Details for RNCS2512CTS255R by SEI Stackpole Electronics Inc
Overview of RNCS2512CTS255R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512CTS255R
RNCS2512CTS255R CAD Models
RNCS2512CTS255R Part Data Attributes
|
RNCS2512CTS255R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512CTS255R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512CTS255R
This table gives cross-reference parts and alternative options found for RNCS2512CTS255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512CTS255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR2512255R+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCS2512CTS255R vs AR2512255R+-0.25%TCR15 |
RNCS2512CKS255R | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCS2512CTS255R vs RNCS2512CKS255R |
AR12CBNU2550 | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS2512CTS255R vs AR12CBNU2550 |
TG12F2550CB | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCS2512CTS255R vs TG12F2550CB |
NTR50C2550NTRF | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512CTS255R vs NTR50C2550NTRF |
RN73D3AB2550C | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCS2512CTS255R vs RN73D3AB2550C |
NTR50C2550NTR1KF | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | RNCS2512CTS255R vs NTR50C2550NTR1KF |
CAR2512255OHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.5W, 255ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | RNCS2512CTS255R vs CAR2512255OHMS0.25%15PPM |