Part Details for RNCS2512CTC60K4 by SEI Stackpole Electronics Inc
Overview of RNCS2512CTC60K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512CTC60K4
RNCS2512CTC60K4 CAD Models
RNCS2512CTC60K4 Part Data Attributes
|
RNCS2512CTC60K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512CTC60K4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512CTC60K4
This table gives cross-reference parts and alternative options found for RNCS2512CTC60K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512CTC60K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CTRC2U6042 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512CTC60K4 vs AR12CTRC2U6042 |
AR12CTD6042N | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RNCS2512CTC60K4 vs AR12CTD6042N |
AR12CTRC2U6042N | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512CTC60K4 vs AR12CTRC2U6042N |
TG12H6042CB | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCS2512CTC60K4 vs TG12H6042CB |
AR12CBD6042 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS2512CTC60K4 vs AR12CBD6042 |
TC1250C6042T4E | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RNCS2512CTC60K4 vs TC1250C6042T4E |
RNCS2512CKC60K4 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCS2512CTC60K4 vs RNCS2512CKC60K4 |
PR12CTD6042 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS2512CTC60K4 vs PR12CTD6042 |
RN25C6042CT1-50 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RNCS2512CTC60K4 vs RN25C6042CT1-50 |
CAR251260.4KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RNCS2512CTC60K4 vs CAR251260.4KOHMS0.25%50PPM |